Dual-channel operational amplifier featuring a 170MHz -3dB bandwidth and a 50V/µs slew rate. This surface-mount integrated circuit offers a high voltage gain of 102dB and a 103dB common mode rejection ratio. It operates from a 3V to 5.5V supply, drawing 8.5mA of quiescent current, and provides 144mA output current per channel. Input characteristics include a 240µV offset voltage and low noise densities of 1nV/√Hz and 2.1pA/√Hz.
Intersil ISL28290FRUZ-T7 technical specifications.
| -3db Bandwidth | 170MHz |
| Bandwidth | 170MHz |
| Common Mode Rejection Ratio | 103dB |
| Input Bias Current | 10uA |
| Input Noise Current Density | 2.1pA/sqrt Hz |
| Input Offset Voltage (Vos) | 240uV |
| Input Voltage Noise Density | 1nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 8.5mA |
| Output Current per Channel | 144mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 50V/µs |
| Voltage Gain | 102dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28290FRUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
