
Dual rail-to-rail input/output operational amplifier featuring a 170MHz bandwidth and 50V/µs slew rate. This precision, low-power amplifier offers a 700µV input offset voltage and 1nV/sqrt Hz input voltage noise density. With a 103dB CMRR and 80dB PSRR, it operates from a 3V to 5.5V supply. The component is surface mountable in a 3mm x 3mm MSOP package, suitable for operation between -40°C and 125°C.
Intersil ISL28290FUZ technical specifications.
| Bandwidth | 170MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 103dB |
| Height | 0.86mm |
| Input Bias Current | 16uA |
| Input Noise Current Density | 2.1pA/sqrt Hz |
| Input Offset Voltage (Vos) | 700uV |
| Input Voltage Noise Density | 1nV/sqrt Hz |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL28290 |
| Slew Rate | 50V/µs |
| Voltage Gain | 102dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28290FUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.