
Dual supply operational amplifier featuring 61MHz bandwidth and 1.7nV/sqrt Hz input voltage noise density. This low-noise amplifier offers rail-to-rail output, 130mA output current per channel, and a 17V/µs slew rate. Operating from 3V to 5.5V, it provides 100dB common mode rejection and 80dB PSRR. Available in SOIC package, this surface mount component operates across a -40°C to 125°C temperature range.
Intersil ISL28291FBZ technical specifications.
| -3db Bandwidth | 61MHz |
| Amplifier Type | LOW NOISE |
| Bandwidth | 61MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 61MHz |
| Height | 1.45mm |
| Input Bias Current | 3uA |
| Input Noise Current Density | 1.8pA/sqrt Hz |
| Input Offset Voltage (Vos) | 270uV |
| Input Offset Voltage-Max | 630uV |
| Input Voltage Noise Density | 1.7nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 130mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Slew Rate-Nom | 17V/µs |
| Voltage Gain | 98dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28291FBZ to view detailed technical specifications.
No datasheet is available for this part.
