Intersil ISL28291FBZ-T7 technical specifications.
| -3db Bandwidth | 61MHz |
| Bandwidth | 61MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 270uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 2.6mA |
| Output Current per Channel | 130mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 17V/µs |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28291FBZ-T7 to view detailed technical specifications.
No datasheet is available for this part.