
Dual supply operational amplifier featuring ultra-low noise and low distortion with rail-to-rail output. Offers a 61MHz bandwidth, 98dB voltage gain, and 100dB common mode rejection ratio. Operates from a 3V to 5.5V supply range and is suitable for surface mount applications. Extended temperature range of -40°C to 125°C ensures reliable performance. Packaged on tape and reel, this RoHS compliant component provides 80dB power supply rejection ratio.
Intersil ISL28291FRUZ-T7 technical specifications.
| Bandwidth | 61MHz |
| Common Mode Rejection Ratio | 100dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28291FRUZ-T7 to view detailed technical specifications.
No datasheet is available for this part.