
Dual operational amplifier featuring Rail-to-Rail Input/Output, a 61MHz bandwidth, and a 17V/µs slew rate. This precision, ultra-low power amplifier offers a 98dB voltage gain, 100dB CMRR, and 80dB PSRR. With an input offset voltage of 630µV and low input noise characteristics (1.7nV/√Hz voltage noise, 1.8pA/√Hz current noise), it operates from a 3V to 5.5V supply. Packaged in an MSOP for surface mounting, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Intersil ISL28291FUZ technical specifications.
| Bandwidth | 61MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 6uA |
| Input Noise Current Density | 1.8pA/sqrt Hz |
| Input Offset Voltage (Vos) | 630uV |
| Input Voltage Noise Density | 1.7nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Operating Supply Current | 7mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL28291 |
| Slew Rate | 17V/µs |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28291FUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.