
Dual-channel, general-purpose operational amplifier with a 1.2MHz bandwidth and 0.4V/µs slew rate. Features 100dB common mode rejection ratio and power supply rejection ratio, with a 100µV input offset voltage and 200pA input bias current. Operates from a 2.25V to 40V supply range, with a typical operating supply voltage of 20V and 500µA operating supply current. Surface-mount MSOP package, 110dB voltage gain, and 40mA output current per channel.
Intersil ISL28325FUZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 20V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28325FUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.