
Quad low-noise operational amplifier featuring 1MHz bandwidth and 5µV input offset voltage. Offers 145dB common mode rejection and power supply rejection ratios, with a 152dB voltage gain. Operates from a 2.25V to 20V dual supply or 4.5V to 40V single supply, providing 40mA output current per channel. This surface-mount SOIC package is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Intersil ISL28407FBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 145dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 210uA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.32V/µs |
| Voltage Gain | 152dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28407FBZ to view detailed technical specifications.
No datasheet is available for this part.