
General purpose operational amplifier IC featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This quad-channel amplifier offers a low input bias current of 15pA and a 5µV input offset voltage. It operates with dual supply voltages from 2.25V to 20V or single supply from 4.5V to 40V, delivering 40mA output current per channel. High performance is achieved with a 145dB common mode rejection ratio and 145dB power supply rejection ratio, alongside a 152dB voltage gain and 0.32V/µs slew rate. Packaged in a 14-pin SOIC for surface mounting, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Intersil ISL28407FBZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 145dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 5uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 210uA |
| Output Current per Channel | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.32V/µs |
| Voltage Gain | 152dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28407FBZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.