
Precision quad operational amplifier featuring 1MHz bandwidth and 0.32V/µs slew rate. Offers exceptional 145dB common mode rejection and power supply rejection ratios. Achieves low input offset voltage of 5µV and minimal 15pA input bias current. Supports dual supply voltages from 2.25V to 18V, with a maximum dual supply of 20V and maximum single supply of 40V. Packaged in a surface-mount SOIC case, operating across a -40°C to 125°C temperature range.
Intersil ISL28407FBZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 145dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.45mm |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Offset Voltage-Max | 90uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 210uA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.32V/µs |
| Slew Rate-Nom | 0.32V/µs |
| Voltage Gain | 152.04dB |
| Weight | 0.011923oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28407FBZ-T7A to view detailed technical specifications.
No datasheet is available for this part.
