
General purpose operational amplifier IC featuring 2MHz bandwidth and 2MHz gain bandwidth product. This quad-channel, rail-to-rail output amplifier operates from 1.8V to 5.5V with a low 90µA supply current. It offers 22mA output current per channel and boasts a 500µV input offset voltage, 3pA input bias current, and 55nV/√Hz input voltage noise density. Packaged in a 14-pin TSSOP for surface mounting, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Intersil ISL28413FVZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 3pA |
| Input Noise Current Density | 0.005pA/sqrt Hz |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 55nV/sqrt Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 90uA |
| Output Current per Channel | 22mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28413FVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.