
Four-channel, general-purpose operational amplifier featuring a 2MHz bandwidth and 1V/µs slew rate. This CMOS device offers low input bias current of 3pA and input offset voltage of 500µV. Operating from 1.8V to 5.5V, it provides 22mA output current per channel and exhibits 72dB CMRR and 71dB PSRR. Packaged in a 14-pin TSSOP for surface mounting, it operates across a -40°C to 125°C temperature range.
Intersil ISL28413FVZ-T13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 3pA |
| Input Noise Current Density | 0.005pA/sqrt Hz |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 55nV/sqrt Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 90uA |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28413FVZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.