
Quad general purpose micropower operational amplifier featuring Rail-to-Rail Input/Output (RRIO) operation. This CMOS technology amplifier offers a 5MHz gain bandwidth product and a 2.5V/µs slew rate. Designed for surface mount applications, it operates from a 1.8V to 5.5V supply range with a low 300µA operating supply current. Key specifications include a 500µV input offset voltage, 3pA input bias current, and 40nV/√Hz input voltage noise density. Suitable for a wide temperature range of -40°C to 125°C.
Intersil ISL28414FBZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 3pA |
| Input Noise Current Density | 0.008pA/sqrt Hz |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 40nV/sqrt Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 300uA |
| Output Current per Channel | 31mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28414FBZ-T7 to view detailed technical specifications.
No datasheet is available for this part.
