Intersil ISL28417FBBZ-T13 technical specifications.
| Bandwidth | 1.5MHz |
| Common Mode Rejection Ratio | 145dB |
| Max Supply Voltage | 40V |
| Package Quantity | 2500 |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28417FBBZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.