
Four-channel precision low-power operational amplifier featuring a 1.5MHz gain bandwidth product and 0.5V/µs slew rate. This surface-mount device offers exceptional performance with an input offset voltage of 10µV and a low input bias current of 80pA. It operates from a wide supply voltage range of 2.25V to 40V, with a maximum dual supply voltage of 20V. The amplifier boasts high common mode rejection and power supply rejection ratios of 145dB, and a voltage gain of 143dB. Designed for general-purpose applications, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Intersil ISL28417FBBZ-T7A technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 145dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 10uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 440uA |
| Operating Supply Voltage | 20V |
| Output Current | 43mA |
| Output Current per Channel | 43mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 530uA |
| Voltage Gain | 143dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28417FBBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.