
The ISL28417FVBZ is a general purpose amplifier with a bandwidth of 1.5MHz. It is available in a TSSOP package and operates over a temperature range of -40°C to 125°C. The device has a common mode rejection ratio of 145dB and a gain bandwidth product of 1.5MHz. It draws an operating supply current of 440uA and can supply up to 43mA of output current per channel. The ISL28417FVBZ is RoHS compliant and suitable for surface mount applications.
Intersil ISL28417FVBZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 145dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 80pA |
| Input Offset Voltage (Vos) | 10uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 440uA |
| Output Current per Channel | 43mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 145dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 143dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28417FVBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.