
Quad operational amplifier featuring a 400kHz bandwidth and 400kHz gain bandwidth product. This general-purpose amplifier boasts a low input offset voltage of 2µV, 180pA input bias current, and 0.079pA/√Hz input noise current density. Achieving 125dB common mode rejection ratio and 138dB power supply rejection ratio, it operates from 825mV to 3V dual supply or 1.8V to 6V single supply. The surface mount SOIC package houses four amplifiers, each capable of 19mA output current, with a slew rate of 0.2V/µs and 174dB voltage gain.
Intersil ISL28433FBZ technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 180pA |
| Input Noise Current Density | 0.079pA/sqrt Hz |
| Input Offset Voltage (Vos) | 2uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 825mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 18uA |
| Output Current per Channel | 19mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 174dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28433FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.