Quad micropower, chopper-stabilized, rail-to-rail input/output operational amplifier. Features 400kHz bandwidth, 174dB voltage gain, and 0.2V/µs slew rate. Achieves 125dB common mode rejection ratio and 138dB power supply rejection ratio. Offers low input bias current of 180pA and input offset voltage of 2µV. Operates from 1.8V to 6V supply, with a maximum dual supply voltage of 3V. Available in SOIC and TSSOP packages for surface mounting, with an operating temperature range of -40°C to 125°C.
Intersil ISL28433FBZ-T7A technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 180pA |
| Input Noise Current Density | 0.079pA/sqrt Hz |
| Input Offset Voltage (Vos) | 2uV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 825mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 18uA |
| Output Current per Channel | 19mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Voltage Gain | 174dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28433FBZ-T7A to view detailed technical specifications.
No datasheet is available for this part.