
Quad-channel operational amplifier featuring a 400kHz bandwidth and 0.2V/µs slew rate. Achieves high precision with a 2µV input offset voltage and 180pA input bias current. Offers excellent noise immunity with 125dB Common Mode Rejection Ratio and 138dB Power Supply Rejection Ratio. Operates from a wide supply voltage range of 1.8V to 6V, with a low operating supply current of 18µA. Packaged in a 14-lead TSSOP for surface mounting.
Intersil ISL28433FVZ-T7A technical specifications.
| Bandwidth | 400kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 125dB |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 180pA |
| Input Offset Voltage (Vos) | 2uV |
| Input Offset Voltage-Max | 6uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 825mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 18uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 19mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 138dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Slew Rate-Nom | 0.2V/µs |
| Supply Current | 100uA |
| Voltage Gain | 174dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28433FVZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.