
Quad instrumentation amplifier featuring a 240kHz bandwidth and 90dB common mode rejection ratio. Offers a low input offset voltage of 35µV and 250pA input bias current. Operates from a 5V supply with a nominal supply current of 83µA. Surface mountable in a QSOP package, this RoHS compliant component is suitable for applications up to 125°C.
Intersil ISL28470FAZ technical specifications.
| -3db Bandwidth | 240kHz |
| Bandwidth | 240kHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 90dB |
| Height | 1.42mm |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 35uV |
| Length | 9.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 335uA |
| Mount | Surface Mount |
| Nominal Supply Current | 83uA |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 260uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 29mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28470FAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.