Intersil ISL28470FAZ-T7 technical specifications.
| -3db Bandwidth | 240kHz |
| Package/Case | SSOP |
| Input Bias Current | 250pA |
| Input Offset Voltage (Vos) | 35uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 260uA |
| Output Current per Channel | 29mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28470FAZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
