Intersil ISL28474FAZ technical specifications.
| Bandwidth | 6MHz |
| Package/Case | QSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 6MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 35uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 4 |
| Operating Supply Current | 240uA |
| Output Current per Channel | 31mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 120uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28474FAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
