Quad-channel, general-purpose operational amplifier featuring a 400kHz gain bandwidth product and rail-to-rail output. This BICMOS technology IC offers low input bias current of 500pA, 20µV input offset voltage, and 30nV/√Hz input voltage noise density. Operating from a 2.4V to 5V supply, it provides 31mA output current per channel and a 0.17V/µs slew rate. Packaged in a 16-QSOP surface-mount format, this RoHS-compliant component is suitable for applications requiring precise amplification.
Intersil ISL28476FAZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | QSOP |
| Gain Bandwidth Product | 400kHz |
| Height | 1.4mm |
| Input Bias Current | 500pA |
| Input Noise Current Density | 0.12pA/sqrt Hz |
| Input Offset Voltage (Vos) | 20uV |
| Input Voltage Noise Density | 30nV/sqrt Hz |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 240uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 31mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.17V/µs |
| Supply Type | Single |
| Technology | BICMOS |
| Voltage Gain | 114.81dB |
| Weight | 0.010159oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28476FAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.