Four-channel, general-purpose operational amplifier featuring a 300kHz gain bandwidth product and 250kHz bandwidth. This CMOS IC offers rail-to-rail output, a low input bias current of 10pA, and a 50µV input offset voltage. Operating from 2.4V to 5.5V, it provides high common mode rejection (100dB) and power supply rejection (105dB). Designed for surface mount applications in a 14-TSSOP package, it operates across a -40°C to 125°C temperature range.
Intersil ISL28488FVZ-T7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 250kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 300kHz |
| Input Bias Current | 10pA |
| Input Noise Current Density | 0.009pA/sqrt Hz |
| Input Offset Voltage (Vos) | 50uV |
| Input Voltage Noise Density | 48nV/sqrt Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 240uA |
| Output Current per Channel | 31mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.14V/µs |
| Technology | CMOS |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28488FVZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.