
Single-ended output, zero-drift instrumentation amplifier featuring rail-to-rail I/O and a programmable gain. Delivers 2.3MHz bandwidth and 0.2µV input offset voltage with 50pA input bias current. Offers 138dB common mode rejection ratio and 140dB power supply rejection ratio. Operates from a 2.5V to 5.5V single supply or ±1.25V to ±2.75V dual supply. Packaged in a 14-lead TSSOP for surface mounting, with an operating temperature range of -40°C to 125°C.
Intersil ISL28533FVZ technical specifications.
| Bandwidth | 2.3MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 138dB |
| Gain Bandwidth Product | 2.3MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 0.2uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.9mA |
| Output Current per Channel | 45mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 2.9mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28533FVZ to view detailed technical specifications.
No datasheet is available for this part.
