Intersil ISL28617FVZ-T7 technical specifications.
| -3db Bandwidth | 5.5MHz |
| Package/Case | TSSOP |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 30uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2.05mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28617FVZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.