
General purpose operational amplifier featuring a 5.5MHz bandwidth and 4V/µs slew rate. This single-channel IC offers a low input bias current of 200pA and a maximum input offset voltage of 30µV. Operates with dual supply voltages from ±4V to ±20V, or single supply from 8V to 40V. Surface mountable in a TSSOP package, it provides 45mA output current per channel and a typical supply current of 2.05mA. Rated for operation from -40°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Intersil ISL28617FVZ-T7A technical specifications.
| -3db Bandwidth | 5.5MHz |
| Bandwidth | 5.5MHz |
| Package/Case | TSSOP |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 30uV |
| Input Offset Voltage-Max | 30uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.05mA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Slew Rate-Nom | 4V/µs |
| Supply Current | 2.05mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28617FVZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
