Intersil ISL28633EV2Z technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 2.9mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ISL28633 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28633EV2Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.