
High-precision, single-channel instrumentation amplifier with a 2.3MHz bandwidth and 0.2µV input offset voltage. Features a 138dB common mode rejection ratio and 140dB power supply rejection ratio. Operates from a 1.25V to 2.75V dual supply or 2.5V to 5.5V single supply. Offers a 0.8V/µs slew rate and 45mA output current per channel. Packaged in a TSSOP for surface mounting, this lead-free and RoHS compliant component is ideal for demanding applications.
Intersil ISL28634FVZ-T13 technical specifications.
| Bandwidth | 2.3MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 138dB |
| Gain Bandwidth Product | 2.3MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 0.2uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28634FVZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.