Single-channel instrumentation amplifier featuring a 2.3MHz bandwidth and 0.8V/µs slew rate. Offers exceptional precision with 0.2µV input offset voltage and 50pA input bias current. Achieves high noise immunity with 138dB Common Mode Rejection Ratio and 140dB Power Supply Rejection Ratio. Operates from a dual supply range of 1.25V to 2.75V or a single supply of 2.5V to 5.5V, consuming 3mA operating current. Surface mountable in a 14-pin TSSOP package, suitable for operation between -40°C and 125°C.
Intersil ISL28634FVZ-T7A technical specifications.
| Bandwidth | 2.3MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 138dB |
| Gain Bandwidth Product | 2.3MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 0.2uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 45mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL28634FVZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.