
Intersil ISL29006IROZ-T7 technical specifications.
| Current - Output 1 | 1.65uA |
| Fall Time | 562000ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29006IROZ-T7 to view detailed technical specifications.
No datasheet is available for this part.