Intersil ISL29010IROZ-T7 technical specifications.
| Interface | I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Output Type | I2C, Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Series | ISL29010 |
| Wavelength | 540nm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29010IROZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.