
Intersil ISL29011IROZ-T7 technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Output Type | Digital |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29011IROZ-T7 to view detailed technical specifications.
No datasheet is available for this part.