Intersil ISL29018IROZ-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SMBus |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29018IROZ-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.