
Intersil ISL29020IROZ-T7 technical specifications.
| Contact Plating | Gold |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 800kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Operating Supply Current | 65uA |
| Operating Supply Voltage | 3V |
| Output Type | I2C, Digital |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Series | ISL29020 |
| Wavelength | 540nm |
| Weight | 0.000252oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29020IROZ-T7 to view detailed technical specifications.
No datasheet is available for this part.