
Intersil ISL29021IROZ-T7 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29021IROZ-T7 to view detailed technical specifications.
No datasheet is available for this part.