Intersil ISL29023IROZ-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.63V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ISL29023 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29023IROZ-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.