
Intersil ISL29023IROZ-T7 technical specifications.
| Height | 0.7mm |
| Interface | I2C, Serial, SMBus |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29023IROZ-T7 to view detailed technical specifications.
No datasheet is available for this part.