Intersil ISL29027IROZ-T7 technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 3000 |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29027IROZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.