Intersil ISL29043IROMZ-T7 technical specifications.
| Package/Case | WFDFN |
| Fall Time | 500ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.63V |
| Output Type | I2C, Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL29043 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29043IROMZ-T7 to view detailed technical specifications.
No datasheet is available for this part.