Intersil ISL29044IROMZ-T7 technical specifications.
| Package/Case | DFN |
| Interface | I2C, Serial, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.63V |
| Output Type | I2C, Digital, DIGITAL OUTPUT |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Series | ISL29044 |
| Supply Current | 220mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29044IROMZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.