Intersil ISL29102IROZ-T7 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 185mV |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29102IROZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.