Intersil ISL29125IROZ-T7 technical specifications.
| Package/Case | WFDFN |
| Interface | I2C, Serial, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 85uA |
| Max Supply Voltage | 3.63V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL29125IROZ-T7 to view detailed technical specifications.
No datasheet is available for this part.