
Intersil ISL3034EIRTZ technical specifications.
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Input Type | DIGITAL |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Number of Channels | 6 |
| Operating Supply Voltage | 3.6V |
| Output Type | DIGITAL OUTPUT |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3034EIRTZ to view detailed technical specifications.
No datasheet is available for this part.
