Intersil ISL3036EIRUZ-T7A technical specifications.
| Package/Case | 100 |
| Data Rate | 100Mbps |
| Input Type | DIGITAL |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.5V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Output Type | DIGITAL OUTPUT |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3036EIRUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.