Intersil ISL3036EIRZ-T technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL3036EIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.