
The ISL31470EIBZ is a 5Mbps transceiver receiver with one driver, one receiver, and one transmitter. It operates from a 5V supply voltage with a maximum operating current of 4.5mA. This device is suitable for use in applications with operating temperatures ranging from -40°C to 85°C. The ISL31470EIBZ is available in packaging quantities of 50 units per rail or tube. It is compliant with RoHS regulations.
Intersil ISL31470EIBZ technical specifications.
| Data Rate | 5Mbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL31470E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL31470EIBZ to view detailed technical specifications.
No datasheet is available for this part.