
The ISL31475EIBZ is a single-transceiver interface IC from Intersil, operating at 5V with a data rate of 15Mbps. It is packaged in an SOIC-8 package and is RoHS compliant. The device is designed to operate over a temperature range of -40°C to 85°C, with an operating supply current of 4.5mA.
Intersil ISL31475EIBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL31475E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL31475EIBZ to view detailed technical specifications.
No datasheet is available for this part.