Intersil ISL31485EIBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 12Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL31485E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL31485EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
