Intersil ISL31490EIRTZ-T technical specifications.
| Data Rate | 5Mbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL31490E |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL31490EIRTZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
